Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1766275

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.95

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.09

(exc. GST)

$25.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.618$23.09-
25 - 45$4.50$22.50$2.95
50 +$4.432$22.16$9.30

*price indicative

RS Stock No.:
176-1533
Mfr. Part No.:
1766275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Width

45.72mm

Series

GMSTBA 2.5/ 6-G-7.62

Length

12mm

Standards/Approvals

CSA, CHINA RoHS, cULus, EU RoHS, EU REACH SVHC

Depth

11.8mm

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB GMSTBA series wave soldering mount male straight Terminal Block has 6 contacts. It has a voltage rating of 630V and current rating of 12A. The Terminal Block has tin contacts. The well-known mounting principle allows it to be used worldwide. It has closed contour for optimum stability of the plug-in connection. This Terminal is used as industrial equipment.

Features and Benefits


• Larger pitch

• Maximum flexibility

• Pitch size is 7.62mm

• Polyamide material

• Single row

• Termination method push-in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy