Phoenix Contact IMC 1.5/12-ST-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1857980

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-1270
Mfr. Part No.:
1857980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Depth

11.1mm

Width

46.51mm

Series

IMC 1.5/12-ST-3.81

Length

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 12, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy