Phoenix Contact GMSTB 2.5/4-STF-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1858785
- RS Stock No.:
- 176-1230
- Mfr. Part No.:
- 1858785
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-1230
- Mfr. Part No.:
- 1858785
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Series | GMSTB 2.5/4-STF-7.62 | |
| Depth | 15mm | |
| Width | 40.87mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Series GMSTB 2.5/4-STF-7.62 | ||
Depth 15mm | ||
Width 40.87mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 4, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Related links
- Phoenix Contact GMSTB 2.5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/4-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795792
- Phoenix Contact GMSTB 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767025
- Phoenix Contact GIC 2.5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858895
- Phoenix Contact GFKC 2.5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939769
- Phoenix Contact GMSTB 2.5/ 4-GF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795909
- Phoenix Contact GFKC 2.5/ 4-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796238
