Phoenix Contact GIC 2.5/3-ST-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1828812
- RS Stock No.:
- 176-1219
- Mfr. Part No.:
- 1828812
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $19.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$380.95
(exc. GST)
$419.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $7.619 | $380.95 | - |
| 100 - 150 | $7.429 | $371.45 | $19.00 |
| 200 + | $7.315 | $365.75 | $60.80 |
*price indicative
- RS Stock No.:
- 176-1219
- Mfr. Part No.:
- 1828812
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 15mm | |
| Series | GIC 2.5/3-ST-7.62 | |
| Width | 22.76mm | |
| Length | 15.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1kV | ||
Depth 15mm | ||
Series GIC 2.5/3-ST-7.62 | ||
Width 22.76mm | ||
Length 15.14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
- RS Stock No. 1761510
- Mfr. Part No. 1828812
Each
$11.11
- RS Stock No. 1761241
- Mfr. Part No. 1832536
Each (In a Box of 50)
$7.163
- RS Stock No. 1761516
- Mfr. Part No. 1832536
Each
$9.21
- RS Stock No. 8542369
- Mfr. Part No. 1939646
Each (In a Box of 50)
$4.646
Related links
- Phoenix Contact GIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GIC 2.5 HCV/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745632
- Phoenix Contact GIC 2.5/ 3-STGF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1849891
- Phoenix Contact GIC 2.5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858882
- Phoenix Contact GMVSTBR 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1832536
- Phoenix Contact GFKIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761616
- Phoenix Contact GMVSTBR 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GFKC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939646










