Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1952283
- RS Stock No.:
- 176-1197
- Distrelec Article No.:
- 303-96-912
- Mfr. Part No.:
- 1952283
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,552.50
(exc. GST)
$1,707.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,250 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $6.21 | $1,552.50 |
| 500 - 750 | $6.054 | $1,513.50 |
| 1000 + | $5.961 | $1,490.25 |
*price indicative
- RS Stock No.:
- 176-1197
- Distrelec Article No.:
- 303-96-912
- Mfr. Part No.:
- 1952283
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | FMC 1.5/4-ST-3.5 | |
| Width | 14.75mm | |
| Length | 21.9mm | |
| Depth | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series FMC 1.5/4-ST-3.5 | ||
Width 14.75mm | ||
Length 21.9mm | ||
Depth 7.75mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, 4 Way, 3.5mm Pitch - FMC 1.5/ 4-ST-3.5 - 1952283
Connect four contacts to your PCB (printed circuit board) safely and securely with this Terminal Block from Phoenix Contact. Its push-in connectors let you make connections quickly, without the need for tools, while defined contact force ensures the contact remains stable over time. The Block is suitable for panel mounting, and with operation and conductor connection from one direction only, you can easily integrate it into the front of your device. A colour-coded activation lever helps to make it intuitive to use and speeds up workflows.
The connectors have a tin surface to resist corrosion, maximising conductivity and ensuring reliable transmission of signals. As the unit's housing is constructed from polyamide, it provides good electrical and thermal insulation and helps to guard against short circuits and overheating. Rated surge voltage of 25kV, this Block can withstand high inrush voltage, so is suitable for industrial use.
• UL94 V0 flammability rating means burning stops in 10 seconds, to improve workplace safety
• Connects according to EN-VDE (European Norm-Verband der Elektrotechnik) conventions for standard use
• Compact dimensions of 21.9 (length) x 14.75 (width) x 7.75mm (depth) will save space in your setup
Related links
- Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952047
- Phoenix Contact FMC 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1966114
- Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/4-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1745917
- Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1840382
