Phoenix Contact FMC 1.5/2-ST-3.5-RF Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1952021
- RS Stock No.:
- 176-1195
- Mfr. Part No.:
- 1952021
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,482.00
(exc. GST)
$1,630.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $5.928 | $1,482.00 | - |
| 500 - 2250 | $5.78 | $1,445.00 | 2% |
| 2500 + | $5.202 | $1,300.50 | 12% |
*price indicative
- RS Stock No.:
- 176-1195
- Mfr. Part No.:
- 1952021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC 1.5/2-ST-3.5-RF | |
| Standards/Approvals | No | |
| Width | 17.1mm | |
| Depth | 7.8mm | |
| Length | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FMC 1.5/2-ST-3.5-RF | ||
Standards/Approvals No | ||
Width 17.1mm | ||
Depth 7.8mm | ||
Length 22.9mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 2, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
- RS Stock No. 1761497
- Mfr. Part No. 1952021
Each (In a Pack of 5)
$5.928
- RS Stock No. 8045326
- Mfr. Part No. 1952267
Each
$3.84
- RS Stock No. 1761174
- Mfr. Part No. 1939918
Each (In a Box of 50)
$5.083
- RS Stock No. 1761429
- Mfr. Part No. 1939918
Each (In a Pack of 5)
$5.082
Related links
- Phoenix Contact FMC 1.5/2-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952267
- Phoenix Contact FMC 1.5/9-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952092
- Phoenix Contact FMC 1.5/4-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952047
- Phoenix Contact FMC 1.5/12-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952128
- Phoenix Contact FMC 1.5/16-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952160
- Phoenix Contact FMC 1.5/17-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952173
- Phoenix Contact FMC 1.5/13-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952131










