Phoenix Contact FK-MCP 1.5/6-ST-3.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1939950
- RS Stock No.:
- 176-1182
- Mfr. Part No.:
- 1939950
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$769.80
(exc. GST)
$846.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $15.396 | $769.80 | - |
| 100 - 450 | $15.012 | $750.60 | 2% |
| 500 + | $13.51 | $675.50 | 12% |
*price indicative
- RS Stock No.:
- 176-1182
- Mfr. Part No.:
- 1939950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 21.9mm | |
| Length | 21mm | |
| Standards/Approvals | No | |
| Depth | 12.4mm | |
| Series | FK-MCP 1.5/6-ST-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Width 21.9mm | ||
Length 21mm | ||
Standards/Approvals No | ||
Depth 12.4mm | ||
Series FK-MCP 1.5/6-ST-3.5 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.5 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FK-MCP 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/6-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817275
- Phoenix Contact FK-MCP 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851083
- Phoenix Contact FK-MCP 1.5/6-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817466
- Phoenix Contact FK-MCP 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940004
- Phoenix Contact FK-MCP 1.5/14-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940020
- Phoenix Contact FK-MCP 1.5/16-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940046
- Phoenix Contact FK-MCP 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940059
