RS PRO Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 173-1622
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 200)
$784.80
(exc. GST)
$863.28
(inc. GST)
- RS Stock No.:
- 173-1622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Brass | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Series | RS PRO | |
| Length | 38.9mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Brass | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Series RS PRO | ||
Length 38.9mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- CN
3.81mm Pluggable Rising Clamp Terminal Block Female Vertical (Reversed)
2-12 pole solid Block
Pluggable male-female connectors
Closed headers
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Anti solder wicking
Captive screws
Guided pin alignment
- RS Stock No. 1468332
Each (In a Pack of 5)
$5.826
- RS Stock No. 1731618
Each (In a Pack of 5)
$4.542
- RS Stock No. 8745316
Each (In a Pack of 10)
$3.362
- RS Stock No. 1444073
Each (In a Box of 500)
$1.645
Related links
- RS PRO CTBP92VE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB922HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 155 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970130000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798820000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798610000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1793010000













