Weidmüller OMNIMATE S2L Series Pluggable Terminal Block, 24-Contact, 3.5 mm Pitch, 2 Row, 1727920000
- RS Stock No.:
- 172-2893
- Mfr. Part No.:
- 1727920000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 210 more to save $222.81
View bulk pricing optionsSubtotal (1 box of 42 units)*
$445.66
(exc. GST)
$490.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42 unit(s) shipping from 05 May 2027
- Plus 126 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 42 - 168 | $10.611 | $445.66 | - |
| 210 + | $9.55 | $401.10 | $222.81 |
*price indicative
- RS Stock No.:
- 172-2893
- Mfr. Part No.:
- 1727920000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 14.2mm | |
| Length | 14mm | |
| Width | 43.4mm | |
| Series | OMNIMATE S2L | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 14.2mm | ||
Length 14mm | ||
Width 43.4mm | ||
Series OMNIMATE S2L | ||
Standards/Approvals UL, RoHS | ||
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact PST Series Pluggable Terminal Block 3.5 mm Pitch 1945313
- Phoenix Contact FMCD 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1738908
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1747860000
- Phoenix Contact DFMC 1.5/12-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790205
- Phoenix Contact DFMC 1.5/12-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790399
- Phoenix Contact PST 1.0/24-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1737239
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
