Weidmüller BL Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1597420000
- RS Stock No.:
- 172-2858
- Mfr. Part No.:
- 1597420000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 66 units)*
$684.02
(exc. GST)
$752.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 330 unit(s) shipping from 16 December 2026
- Plus 132 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 66 - 264 | $10.364 | $684.02 |
| 330 + | $9.328 | $615.65 |
*price indicative
- RS Stock No.:
- 172-2858
- Mfr. Part No.:
- 1597420000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 320V | |
| Depth | 18.5mm | |
| Width | 28mm | |
| Series | BL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 320V | ||
Depth 18.5mm | ||
Width 28mm | ||
Series BL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Weidmuller OMINMATE Series 3.5mm Terminal Block Plug Connectors
OMINMATE series cable mount Terminal Block plug connectors with a 3.5mm pitch. These OMNIMATE female plug-in Terminal Block connectors have a horizontal wire entry and clamping yoke screw Terminals.
Features and Benefits
• Space saving design
• Accepts wire size 28-14 AWG
• Housing MADE from UL 94-B0 PBT
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597420000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638610000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639300000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690480000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615840000
