Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1793380000
- RS Stock No.:
- 172-2729
- Mfr. Part No.:
- 1793380000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$246.55
(exc. GST)
$271.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $4.931 | $246.55 | - |
| 100 - 150 | $4.807 | $240.35 | 2% |
| 200 + | $4.733 | $236.65 | 4% |
*price indicative
- RS Stock No.:
- 172-2729
- Mfr. Part No.:
- 1793380000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 9.2mm | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Series | OMNIMATE SC | |
| Width | 41.08mm | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Depth 9.2mm | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Series OMNIMATE SC | ||
Width 41.08mm | ||
Length 10.3mm | ||
- COO (Country of Origin):
- CN
SC Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793570000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863240000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793750000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862940000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793170000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863020000
