Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1605090000

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$198.10

(exc. GST)

$217.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$1.981$198.10-
200 - 300$1.932$193.202%
400 +$1.902$190.203%

*price indicative

RS Stock No.:
172-2610
Mfr. Part No.:
1605090000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Orange

Voltage

320V

Series

OMNIMATE SL

Depth

11.11mm

Width

15.4mm

Standards/Approvals

No

Length

3.2mm

COO (Country of Origin):
DE

Standard Density Horizontal Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy