Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1864080000

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$165.30

(exc. GST)

$181.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$3.306$165.30-
250 +$2.975$148.7510%

*price indicative

RS Stock No.:
172-2609
Mfr. Part No.:
1864080000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Glass Filled Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Length

1.5mm

Width

21.72mm

Standards/Approvals

CSA, cURus

Depth

7.1mm

Series

OMNIMATE SC

COO (Country of Origin):
DE

SC-SMT Flanged Headers - 180° 1.5mm Pin Length


These Weidmuller SC-SMT series of 180°, Through Hole Flanged Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy