TE Connectivity Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1-1986370-6
- RS Stock No.:
- 164-7700
- Mfr. Part No.:
- 1-1986370-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $156.90
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$3,137.20
(exc. GST)
$3,450.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $62.744 | $3,137.20 | - |
| 100 - 150 | $61.175 | $3,058.75 | $156.90 |
| 200 + | $60.235 | $3,011.75 | $501.80 |
*price indicative
- RS Stock No.:
- 164-7700
- Mfr. Part No.:
- 1-1986370-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 19.2mm | |
| Standards/Approvals | RoHS, UL 94-V0 | |
| Length | 56mm | |
| Depth | 10.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 19.2mm | ||
Standards/Approvals RoHS, UL 94-V0 | ||
Length 56mm | ||
Depth 10.35mm | ||
TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors
Right hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.5mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986370-6
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986370-2
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-2350398-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986370-6
