Wurth Elektronik 7013B Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691701320012B
- RS Stock No.:
- 163-5419
- Mfr. Part No.:
- 691701320012B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$2,149.75
(exc. GST)
$2,364.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $8.599 | $2,149.75 | - |
| 1250 + | $7.74 | $1,935.00 | 9% |
*price indicative
- RS Stock No.:
- 163-5419
- Mfr. Part No.:
- 691701320012B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | 7013B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series 7013B | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 7013 Series 3.81mm Pitch PCB Terminal Block Header Connectors with Flanges
WR-TBL 7013 series 3.81mm pitch shrouded Terminal Block PCB header connectors with M2.5 mounting flanges. These WR-TBL 7013 series 3.81mm PCB Terminal Block header connectors are MADE from black UL94-V0, are though hole mounting and have tin plated brass contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310005B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
