Wurth Elektronik 3514 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 691351400005
- RS Stock No.:
- 163-5387
- Mfr. Part No.:
- 691351400005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 80 units)*
$294.64
(exc. GST)
$324.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 320 | $3.683 | $294.64 |
| 400 + | $3.315 | $265.20 |
*price indicative
- RS Stock No.:
- 163-5387
- Mfr. Part No.:
- 691351400005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | 3514 | |
| Depth | 18.2mm | |
| Length | 52.96mm | |
| Width | 15.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Series 3514 | ||
Depth 18.2mm | ||
Length 52.96mm | ||
Width 15.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3514 Series 7.62mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3514 series 7.62mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3514 series 7.62 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400012
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400002
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400007
- Wurth Elektronik 3514 Series Pluggable Terminal Block 7.62 mm Pitch 691351400003
