Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691348300005
- RS Stock No.:
- 162-1801
- Mfr. Part No.:
- 691348300005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 660 more to save 2%
View bulk pricing optionsSubtotal (1 box of 330 units)*
$1,061.61
(exc. GST)
$1,167.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 330 - 330 | $3.217 | $1,061.61 | - |
| 660 - 990 | $3.137 | $1,035.21 | 2% |
| 1320 + | $3.089 | $1,019.37 | 3% |
*price indicative
- RS Stock No.:
- 162-1801
- Mfr. Part No.:
- 691348300005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1.6kV ac | |
| Width | 11.1mm | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Depth | 18.3mm | |
| Length | 19.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1.6kV ac | ||
Width 11.1mm | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Depth 18.3mm | ||
Length 19.9mm | ||
The Wurth Elektronik WR-TBL Series 3483 is a 3.81 mm, vertical entry type, plug reverse PCB Terminal Block having 5 pins and brass contact material. It has a working voltage of 300V AC, current rating of 8A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +115°C
1.6KV withstanding voltage
7 mm wire strip length
M2 screw size
Tin contact plating
Steel Terminal screw material
Zinc Terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320005B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691304300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310005
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300005
