Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691307300008

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 2%

View bulk pricing options

Subtotal (1 box of 180 units)*

$661.86

(exc. GST)

$728.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
180 - 180$3.677$661.86-
360 - 540$3.585$645.302%
720 +$3.529$635.224%

*price indicative

RS Stock No.:
162-1794
Mfr. Part No.:
691307300008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Width

6.8mm

Standards/Approvals

cULus, RoHS

Depth

6.8mm

Series

WR-TBL

Length

23.65mm

The Wurth Elektronik WR-TBL Series 3073 is a 8 pin, 3.81 mm, vertical reversed PCB header with copper alloy contact material.

RoHS compliant

Lead free

Tin contact plating

7mm wire strip length

Operating temperature ranging between -40°C up to +115°C

Withstanding voltage: 1.6KV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy