Wurth Elektronik 3524 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 691352410004
- RS Stock No.:
- 162-1280
- Mfr. Part No.:
- 691352410004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$279.30
(exc. GST)
$307.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $2.793 | $279.30 |
| 500 + | $2.514 | $251.40 |
*price indicative
- RS Stock No.:
- 162-1280
- Mfr. Part No.:
- 691352410004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Length | 39.66mm | |
| Series | 3524 | |
| Width | 12.6mm | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Length 39.66mm | ||
Series 3524 | ||
Width 12.6mm | ||
Depth 26mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3524 Series 7.62mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3524 series 7.62mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3524 series 7.62 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch 691352410003
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch 691352410002
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch 691352410006
- Wurth Elektronik 3444 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
