Phoenix Contact MCVR 1.5/8-ST-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1827185
- RS Stock No.:
- 161-7234
- Mfr. Part No.:
- 1827185
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $31.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$628.65
(exc. GST)
$691.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $12.573 | $628.65 | - |
| 100 - 150 | $12.258 | $612.90 | $31.50 |
| 200 + | $12.07 | $603.50 | $100.60 |
*price indicative
- RS Stock No.:
- 161-7234
- Mfr. Part No.:
- 1827185
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MCVR 1.5/8-ST-3.81 | |
| Length | 19.01mm | |
| Depth | 10.4mm | |
| Width | 30.97mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Spring | ||
Colour Green | ||
Voltage 160V | ||
Series MCVR 1.5/8-ST-3.81 | ||
Length 19.01mm | ||
Depth 10.4mm | ||
Width 30.97mm | ||
Standards/Approvals RoHS | ||
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVR 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/12-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827224
- Phoenix Contact MCVR 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827169
- Phoenix Contact MCVR 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827208
- Phoenix Contact MCVR 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
