RS PRO Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 146-8337
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 175 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.004 | $10.02 |
| 250 - 1245 | $1.97 | $9.85 |
| 1250 + | $1.62 | $8.10 |
*price indicative
- RS Stock No.:
- 146-8337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | RS PRO | |
| Depth | 19.3mm | |
| Standards/Approvals | cULus | |
| Width | 15.2mm | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series RS PRO | ||
Depth 19.3mm | ||
Standards/Approvals cULus | ||
Width 15.2mm | ||
Length 16.8mm | ||
- COO (Country of Origin):
- CN
Horizontal & vertical orientations
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
Related links
- RS PRO CTBP96HJ Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP96HJ Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP96HJ Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512760000
- RS PRO CTB9309 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837990000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146740000
