RS PRO CTBP9308 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4352
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 450 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.484 | $4.84 |
| 130 - 640 | $0.478 | $4.78 |
| 650 + | $0.392 | $3.92 |
*price indicative
- RS Stock No.:
- 144-4352
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 450 V | |
| Depth | 12mm | |
| Length | 20.3mm | |
| Series | CTBP9308 | |
| Width | 8.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 450 V | ||
Depth 12mm | ||
Length 20.3mm | ||
Series CTBP9308 | ||
Width 8.5 mm | ||
Standards/Approvals No | ||
2-24 pole solid Block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Related links
- RS PRO 4 Way Header Screw Termination
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 4 Way Plug Screw Termination
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 4 Way Pluggable Terminal Block Cable Mount, Screw Termination
- RS PRO 4 Way Plug Screw Termination