RS PRO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4332
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.86
(exc. GST)
$2.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 562 unit(s) shipping from 13 November 2026
- Plus 500 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $1.86 | - |
| 125 - 624 | $1.83 | 1% |
| 625 + | $1.46 | 21% |
*price indicative
- RS Stock No.:
- 144-4332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 450V | |
| Series | RS PRO | |
| Length | 20.3mm | |
| Depth | 18.1mm | |
| Width | 15.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 450V | ||
Series RS PRO | ||
Length 20.3mm | ||
Depth 18.1mm | ||
Width 15.05mm | ||
Standards/Approvals RoHS | ||
2-24 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- CAMDENBOSS CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch CTBP9208/10
- RS PRO 910 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
