RS PRO Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4281
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.71
(exc. GST)
$1.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 255 unit(s) shipping from 09 November 2026
- Plus 211 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $1.71 |
| 125 - 249 | $1.66 |
| 250 + | $1.64 |
*price indicative
- RS Stock No.:
- 144-4281
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 450V | |
| Depth | 18.1mm | |
| Width | 15.05mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 450V | ||
Depth 18.1mm | ||
Width 15.05mm | ||
Standards/Approvals No | ||
Length 20mm | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
- RS Stock No. 1444277
Each (In a Pack of 10)
$0.593
- RS Stock No. 1444283
Each (In a Pack of 10)
$0.593
- RS Stock No. 8971379
Each (In a Pack of 10)
$0.867
- RS Stock No. 2378499
Each (In a Box of 200)
$0.40
Related links
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Euro Blocks Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP1000 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO 20.300M Series PCB Terminal Block 5 mm Pitch, 1 Row












