Phoenix Contact TVFKC Series PCB Plug, 8-Contact, 5 mm Pitch, 1 Row, 1723324
- RS Stock No.:
- 897-080
- Mfr. Part No.:
- 1723324
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$920.18
(exc. GST)
$1,012.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $920.18 | $18.404 |
*price indicative
- RS Stock No.:
- 897-080
- Mfr. Part No.:
- 1723324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Plug | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 630V | |
| Series | TVFKC | |
| Depth | 15mm | |
| Length | 23.3mm | |
| Standards/Approvals | cULus | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Plug | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-In Connection | ||
Voltage 630V | ||
Series TVFKC | ||
Depth 15mm | ||
Length 23.3mm | ||
Standards/Approvals cULus | ||
Width 20mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector offers efficient wire connection methods with its push-in spring connection, designed for secure and reliable electrical connectivity.
Standards/Approvals: cULus Recognized for safety compliance
Width of 20 mm optimises space in Compact applications
Rated voltage of 320 V meets diverse electrical requirements
