Conex-It HRFE Series PCB Terminal Block Header, 12-Contact, 5 mm Pitch, 1 Row, HRFE-12001V

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$14.40

(exc. GST)

$15.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$14.40$7.20-
10 - 24$13.26$6.637%
25 +$11.97$5.98516%

*price indicative

RS Stock No.:
845-950
Mfr. Part No.:
HRFE-12001V
Brand:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

12

Product Type

PCB Terminal Block Header

Pitch

5mm

Number of Rows

1

Current

20A

Housing Material

TPE

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Through Hole

Colour

Green

Voltage

300V

Standards/Approvals

cULus

Depth

15.1mm

Width

18.2mm

Series

HRFE

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block provides a reliable solution for secure electrical connections. Designed for efficient assembly, it features a female plug configuration, ensuring seamless integration with various circuit designs.

Accommodates wire sizes from 1.5mm² to 2.5mm², suitable for different current ratings

Current ratings up to 20A support high-power applications

Thermoplastic housing withstands high temperatures from -40°C to +115°C

UL94V-0 rated materials provide enhanced safety and compliance

1 Bag of 2
$12.08
1 Bag of 10
$23.31
1 Bag of 2
$10.56
1 Bag of 5
$17.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy