Conex-It HRFE Series PCB Terminal Block Header, 5-Contact, 5 mm Pitch, 1 Row, HRFE-05001V
- RS Stock No.:
- 845-945
- Mfr. Part No.:
- HRFE-05001V
- Brand:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.79 | $2.958 |
| 5 - 9 | $13.61 | $2.722 |
| 10 + | $12.27 | $2.454 |
*price indicative
- RS Stock No.:
- 845-945
- Mfr. Part No.:
- HRFE-05001V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Width | 18.2mm | |
| Standards/Approvals | cULus | |
| Series | HRFE | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Width 18.2mm | ||
Standards/Approvals cULus | ||
Series HRFE | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.
Available in configurations of 2 to 24 poles for flexibility
Rated for a voltage of 300V and withstand voltage of 1.6KV
Current rating options range from 10A to 20A for diverse use cases
Compatible with wire strip lengths of 7–8mm and wire ranges of up to 2.5mm²
