Conex-It HRFE Series PCB Terminal Block Header, 8-Contact, 3.81 mm Pitch, 1 Row, HRFE-0800TV

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$15.67

(exc. GST)

$17.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$15.67$3.134
5 - 9$14.42$2.884
10 +$13.02$2.604

*price indicative

RS Stock No.:
845-939
Mfr. Part No.:
HRFE-0800TV
Brand:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

8

Product Type

PCB Terminal Block Header

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

TPE

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Through Hole

Colour

Green

Voltage

300V

Series

HRFE

Standards/Approvals

cULus

Depth

11.1mm

Width

15.8mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block Female Plug is engineered for robust connectivity in various applications, making it an essential component for secure electronic interfacing.

Rated for a voltage of 300V and withstand voltage of 1.6KV

Optimal current ratings ranging from 10A to 20A

Constructed from thermoplastic material compliant with UL94V-0

Capable of operating in temperatures from -40°C to +115°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy