Molex 39940 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 2 Row, 39940-0511
- RS Stock No.:
- 815-401
- Mfr. Part No.:
- 39940-0511
- Brand:
- Molex
N
Subtotal (1 pack of 20 units)*
$654.81
(exc. GST)
$720.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $654.81 | $32.741 |
*price indicative
- RS Stock No.:
- 815-401
- Mfr. Part No.:
- 39940-0511
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 15A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Black | |
| Wire Connection Method | Pluggable | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Series | 39940 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 15A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Black | ||
Wire Connection Method Pluggable | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
Series 39940 | ||
- COO (Country of Origin):
- MX
The Molex pluggable Terminal Block provides reliable connections for efficient wire-to-board applications, featuring a dual-level design that facilitates space-saving configurations.
15A maximum current capacity ensures robust performance
300V maximum voltage rating supports a wide range of electrical systems
Horizontal entry angle allows convenient installation in tight spaces
Constructed from Durable nylon resin for increased longevity
Low-halogen design contributes to enhanced environmental compliance
Related links
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0416
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0316
- Molex 39940 Series Pluggable Terminal Block 5.08 mm Pitch 39940-0404
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBVA 2.5/11-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936102
- Phoenix Contact IC 2.5/11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810421
