TE Connectivity 23 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1546018-3
- RS Stock No.:
- 788-278
- Mfr. Part No.:
- 1546018-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
$739.71
(exc. GST)
$813.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $739.71 | $3.699 |
*price indicative
- RS Stock No.:
- 788-278
- Mfr. Part No.:
- 1546018-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board Terminal Block | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | VDE | |
| Series | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board Terminal Block | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals VDE | ||
Series 23 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector is an essential component designed for efficient electrical connections. Its primary function is to ensure reliable and secure connectivity in various applications.
Provides a UL rating of 300 V and 10 A for dependable performance
Constructed with halogen-free materials to enhance environmental safety
Features a rising cage clamp mechanism promoting secure wire retention
Optimised for PCB washing with an open bottom design to reduce soldering fumes
Related links
- TE Connectivity 23 Series PCB Terminal Block 5 mm Pitch 1-2350397-6
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity 23 Series Pluggable Terminal Block 5 mm Pitch 1-2350397-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-3
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 1707221 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch, 1 Row
