HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 14310316102000
- RS Stock No.:
- 743-345
- Mfr. Part No.:
- 14310316102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$607.41
(exc. GST)
$668.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $607.41 | $3.037 |
*price indicative
- RS Stock No.:
- 743-345
- Mfr. Part No.:
- 14310316102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Depth | 25.05mm | |
| Length | 15mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Depth 25.05mm | ||
Length 15mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 14.9mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FPH-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
Three contacts provide reliable connections for multiple signals
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide offer durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 15 mm length and 25.05 mm depth fit in tight spaces
Maximum wire size of 2.5 mm² accommodates various wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har-Flexicon Series PCB Terminal Block 5 mm Pitch 14310316201201
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310316402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
