HARTING Har Flexicon Series PCB Terminal Block, 19-Contact, 3.5 mm Pitch, 1 Row, 14311914402000
- RS Stock No.:
- 741-174
- Mfr. Part No.:
- 14311914402000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$939.87
(exc. GST)
$1,033.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $939.87 | $18.797 |
*price indicative
- RS Stock No.:
- 741-174
- Mfr. Part No.:
- 14311914402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 19 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.1mm | |
| Depth | 15.5mm | |
| Length | 66.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 19 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.1mm | ||
Depth 15.5mm | ||
Length 66.5mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable electrical connection
Rated current of 10 A supports a wide range of electrical loads
19 contacts facilitate multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 66.5 mm length and 15.5 mm depth optimise space usage
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient power routing
Integrated into robotics and automated machinery for seamless operation
Installed in telecommunications and signal transmission applications
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires screw termination for secure mounting and connection.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311914102000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121914001000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row











