HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 14310314402000
- RS Stock No.:
- 738-996
- Mfr. Part No.:
- 14310314402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 200 units)*
$630.10
(exc. GST)
$693.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $630.10 | $3.151 |
*price indicative
- RS Stock No.:
- 738-996
- Mfr. Part No.:
- 14310314402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 10.5mm | |
| Width | 11.1mm | |
| Depth | 15.5mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Length 10.5mm | ||
Width 11.1mm | ||
Depth 15.5mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSH-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable connection
Rated current of 10 A supports a wide range of electrical applications
Three contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 10.5 mm length and 15.5 mm depth optimise space usage
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for Compact designs
Installed in outdoor electrical enclosures requiring robust protection
What type of mounting does this product require?
This product requires screw termination for secure mounting and connection.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314401000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
