HARTING Har Flexicon Series PCB Connector, 5-Contact, 5 mm Pitch, 1 Row, 14120516001000

Subtotal (1 bag of 150 units)*

$656.96

(exc. GST)

$722.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$656.96$4.38

*price indicative

RS Stock No.:
736-698
Mfr. Part No.:
14120516001000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 MTV-5 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing streamlines manufacturing and assembly

Shrouded design provides additional protection against accidental disconnection

Operating temperature range of -40 °C to 110 °C supports diverse environments

Tin-plated copper alloy contacts ensure reliable electrical conductivity

PCB mount type allows for straightforward integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

15 A current rating supports a wide range of applications

600 V voltage rating ensures compatibility with high-voltage systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the current rating for this connector?


The current rating for this connector is 15 A.

Is this product compliant with RoHS and CE standards?


Yes, this product is compliant with RoHS and CE standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy