TE Connectivity Buchanan Series Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 796859-9
- RS Stock No.:
- 678-453
- Mfr. Part No.:
- 796859-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$531.18
(exc. GST)
$584.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $531.18 | $26.559 |
*price indicative
- RS Stock No.:
- 678-453
- Mfr. Part No.:
- 796859-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 55.52mm | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 300V | ||
Length 55.52mm | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 15 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated phosphor bronze contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
Right angle orientation
9 positions
180 degree entry angle
Related links
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-9
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 796859-8
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-9
- Phoenix Contact FRONT-MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777358
