Phoenix Contact Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1341134
- RS Stock No.:
- 609-227
- Mfr. Part No.:
- 1341134
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$130.77
(exc. GST)
$143.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 October 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $130.77 | $2.615 |
*price indicative
- RS Stock No.:
- 609-227
- Mfr. Part No.:
- 1341134
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp Connection | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 43.5mm | |
| Length | 33.6mm | |
| Standards/Approvals | IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp Connection | ||
Colour Black | ||
Voltage 160V | ||
Width 43.5mm | ||
Length 33.6mm | ||
Standards/Approvals IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, DIN EN 61984, UL 94 V0 | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1875441
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1340377
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1827884
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863750000
- Phoenix Contact MC 1.5/ 4-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803293
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-4
- Phoenix Contact MC 1.5/4-STZ1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767461
