Ouneva VC06 Series Pluggable Terminal Block, VC06-0031
- RS Stock No.:
- 560-462
- Distrelec Article No.:
- 304-10-044
- Mfr. Part No.:
- VC06-0031
- Brand:
- Ouneva
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $14.00
View bulk pricing optionsSubtotal (1 unit)*
$17.38
(exc. GST)
$19.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.38 | - |
| 10 - 24 | $15.98 | $14.00 |
| 25 + | $14.11 | $81.75 |
*price indicative
- RS Stock No.:
- 560-462
- Distrelec Article No.:
- 304-10-044
- Mfr. Part No.:
- VC06-0031
- Brand:
- Ouneva
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ouneva | |
| Product Type | Pluggable Terminal Block | |
| Current | 100A | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 690V | |
| Length | 51mm | |
| Width | 23.4mm | |
| Standards/Approvals | RoHS | |
| Series | VC06 | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand Ouneva | ||
Product Type Pluggable Terminal Block | ||
Current 100A | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 690V | ||
Length 51mm | ||
Width 23.4mm | ||
Standards/Approvals RoHS | ||
Series VC06 | ||
Depth 67.8mm | ||
- COO (Country of Origin):
- FI
Related links
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0017
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0025
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0039
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0014
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0015
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0023
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0026
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0021
