Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1913581

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
558-362
Mfr. Part No.:
1913581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Orientation

Straight

Series

PC 6/..-STF

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is engineered for optimal performance, providing reliable connectivity in a compact design. With a strong nominal current rating and robust construction, it ensures durability and effectiveness in both industrial and commercial applications. The thoughtfully designed screw connection with a tension sleeve improves user experience while enhancing safety during operation. Its high-quality materials and innovative design allow for stability and minimal temperature rise, making it an ideal choice for various electronic configurations. This connector also accommodates multiple conductor types, thereby enhancing its multifunctionality within electrical systems.

This connector allows for the secure connection of two conductors simultaneously

The product's packing in cardboard aids in environmentally friendly shipping and storage

With an ambient temperature range suitable for diverse applications, it excels in varied environments

The green housing colour ensures easy identification in complex setups

This PCB connector is compatible with a broad spectrum of conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy