Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1913536
- RS Stock No.:
- 558-115
- Mfr. Part No.:
- 1913536
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-115
- Mfr. Part No.:
- 1913536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 6/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 6/..-ST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a sophisticated component designed for a variety of applications. Featuring a nominal current of 41 A and a rated voltage of 1000 V, this connector is crafted to ensure high-performance connectivity in electronic circuits, catering to those who demand reliability. The unique screw connection with tension sleeve allows for secure conductor connections, preventing issues related to looseness and ensuring a robust connection. Its compact design, combined with a 10.16 mm pitch and ability to accommodate five positions, is perfect for space-constrained environments without compromising on performance. This connectors construction from durable materials ensures resilience against rigorous operational conditions, making it an indispensable choice for engineers and technicians seeking quality and assurance in their electronic applications.
Time tested screw connection ensures secure assembly
Integrated double steel spring enhances fault tolerance under varying temperatures
Designed for the connection of multiple conductors increasing versatility
Available in green for easy identification within complex setups
Resilient against thermal and mechanical stresses ensuring longevity
Optimised contact surface prevents connectivity issues and allows for smooth operation
Lightweight design facilitates easier handling and installation
Complies with stringent environmental standards for enhanced safety
Related links
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913549
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913565
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913552
- Phoenix Contact PC 6/..-ST Series PCB Terminal Block 10.16 mm Pitch 1913507
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact PC 6/ 5-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913604
- Phoenix Contact PC 6-16/ 5-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1913743
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
