Phoenix Contact 2, D31PC 2 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1339690

Subtotal (1 pack of 100 units)*

$63.61

(exc. GST)

$69.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$63.61$0.636

*price indicative

RS Stock No.:
558-077
Mfr. Part No.:
1339690
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Orientation

Straight

Series

2, D31PC 2

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is designed with versatility and efficiency in mind, making it an ideal solution for various applications where reliable connectivity is essential. Featuring a compact design, this connector caters to the requirements of space-constrained environments while maintaining high performance. With a nominal current of 8 A and a rated voltage of 160 V, it offers robust electrical characteristics. Additionally, the user-friendly crimp connection method ensures a secure fit, enhancing the overall reliability of your electrical connections. This product exemplifies efficient engineering, perfect for modern connectivity needs.

Compact size optimises space in your designs

User-friendly crimp method allows for quick and easy installation

Intuitive locking mechanism prevents accidental disconnection

Snap-in locking offers a secure yet straightforward connection

Satisfies stringent safety and electrical standards

Compatible with a range of conductor sizes for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy