Phoenix Contact Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1-Row

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
557-549
Mfr. Part No.:
1183936
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector, part of the GFKC series, is designed for seamless integration into various electronic applications. With its innovative push-in spring connection method, it allows for quick and efficient wiring without the need for additional tools. The connector features a Compact design with a pitch of 7.62 mm and accommodates up to 12 positions. Offering excellent electrical properties, the connector supports a nominal current of 16 A and voltage ratings up to 630 V. Made with high-quality materials, this connector is not only robust but also compliant with stringent international standards, making it a reliable choice for professionals in the field. Its distinct green colour aids in quick identification, while the intuitive design ensures hassle-free operation, optimising both installation and maintenance processes.

Time saving push in connection eliminates the need for tools

Colour coded actuating push button enhances ease of use

Integrated double steel spring ensures enhanced safety under varying conditions

Optimised for tight spaces with directed access for installation

Convenient testing capabilities integrated into the design

Designed for reliable performance across diverse applications

Able to withstand harsh environmental conditions for longevity

User friendly design promotes efficiency during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy