Phoenix Contact Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 557-053
- Mfr. Part No.:
- 1337548
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-053
- Mfr. Part No.:
- 1337548
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered for efficiency and reliability. This connector is part of the esteemed D31PC series, offering an innovative crimp connection method for secure and stable installations. With a Compact design tailored to fit into tight spaces, it is perfect for applications where size is paramount. Its intuitive locking mechanism prevents accidental disconnection, making it an Ideal choice for demanding environments. Designed with electrical performance in mind, the connector supports a nominal current of 8 A and a rated voltage of 160 V, ensuring optimal functionality. Its robust construction, using high-quality materials, guarantees durability, which is complemented by a variety of technical certifications, making it suitable for various industrial applications.
Cost effective solution for high volume crimped connections
Compact form factor optimises space utilisation in designs
Snap in locking mechanism enhances operational safety
Compatible with automatic crimping tools for improved efficiency
Durable construction withstands rigorous industrial conditions
PBT insulating material ensures excellent thermal stability
Easy to use design facilitates quick assembly and installation
Meets international standards for reliable performance
Related links
- Phoenix Contact 2 2-Contact 1 Row, 1337548
- Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 2-GF-3.81 P20 THRR32 Series Pluggable Terminal Block 3.81 mm Pitch 1782022
- Phoenix Contact MCV 1.5/ 2-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707214
- Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMCV 1.5/ 2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875425
- Phoenix Contact MCV 1.5/ 2-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707007
