Phoenix Contact 5/..-STF, FKCOW 2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1860798
- RS Stock No.:
- 556-302
- Mfr. Part No.:
- 1860798
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$1,014.18
(exc. GST)
$1,115.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,014.18 | $4.057 |
*price indicative
- RS Stock No.:
- 556-302
- Mfr. Part No.:
- 1860798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-STF, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-STF, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to facilitate efficient and reliable connections in various applications. With its innovative push-in spring connection technology, it enables quick assembly while ensuring a secure connection without the need for additional tools. The conductor connection is orthogonal to the operational direction, simplifying the wiring processes, especially in DIN-rail-mounted devices. Enhanced mechanical stability is achieved through a screw flange and a locking mechanism, making it ideal for demanding environments. Crafted from high-quality materials, this connector embodies robustness while offering exceptional electrical properties, ensuring optimal performance even under challenging conditions.
Simple and intuitive operation with colour coded actuating push buttons
Packed securely to ensure safe transport and storage
Robust construction providing long lasting durability in various environments
Low contact resistance for improved electrical efficiency
Screw locking mechanism enhances connection reliability
Versatile compatibility with the MSTB 25 range facilitating system integration
Related links
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 5/..-STF 9-Contact 1 Row, 1860840
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772
- Phoenix Contact 5/..-STF 8-Contact 1 Row, 1860837
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
