Phoenix Contact, 5mm Pitch, 2 Way, Vertical, Pluggable Terminal Block, PCB Termination, 1081099
- RS Stock No.:
- 556-167
- Mfr. Part No.:
- 1081099
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$439.60
(exc. GST)
$483.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $439.60 | $8.792 |
*price indicative
- RS Stock No.:
- 556-167
- Mfr. Part No.:
- 1081099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Termination Method | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Termination Method PCB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for efficient and reliable wire-to-board connections. It features a push-in spring connection method and supports a nominal current of 8 A, making it ideal for industrial applications.
Compact design with a pitch of 5 mm for space-saving integration
Tin-plated contact surface for enhanced conductivity and corrosion resistance
Tin-plated contact surface for enhanced conductivity and corrosion resistance
Related links
- Molex 39543 Vertical Plug 395430602
- Molex 39543 Vertical PCB Mount 39543-0024
- RS PRO 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- Molex 39593 Vertical PCB Mount, 39593-3004
- Molex 39543 Vertical PCB Mount, 39543-3010
- Phoenix Contact ICC Vertical Header Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
