Molex Pluggable Terminal Block, 395332003
- RS Stock No.:
- 534-441
- Distrelec Article No.:
- 304-25-029
- Mfr. Part No.:
- 395332003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.57 |
| 10 + | $3.39 |
*price indicative
- RS Stock No.:
- 534-441
- Distrelec Article No.:
- 304-25-029
- Mfr. Part No.:
- 395332003
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Current | 18A | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Current 18A | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Voltage 300V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex Pluggable Terminal Block, 395200004
- Molex Pluggable Terminal Block, 395100002
- Molex Pluggable Terminal Block, 395100003
- Molex Pluggable Terminal Block, 395040002
- Molex Pluggable Terminal Block, 395332002
- Molex Pluggable Terminal Block, 395000007
- Molex Pluggable Terminal Block, 395332004
- Molex Pluggable Terminal Block, 395000009
