Molex Pluggable Terminal Block, 395300012
- RS Stock No.:
- 534-428
- Distrelec Article No.:
- 304-25-017
- Mfr. Part No.:
- 395300012
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.42 |
| 10 + | $13.80 |
*price indicative
- RS Stock No.:
- 534-428
- Distrelec Article No.:
- 304-25-017
- Mfr. Part No.:
- 395300012
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Current | 18A | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Current 18A | ||
Voltage 300V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex Pluggable Terminal Block, 395200005
- Molex Pluggable Terminal Block, 395300005
- Molex Pluggable Terminal Block, 395200004
- Molex Pluggable Terminal Block, 395000014
- Molex Pluggable Terminal Block, 395000002
- Molex Pluggable Terminal Block, 395000006
- Molex Pluggable Terminal Block, 395100002
- Molex Pluggable Terminal Block, 395100003
