Phoenix Contact DFK Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1716603

Subtotal (1 pack of 10 units)*

$4,711.92

(exc. GST)

$5,183.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,711.92$471.192

*price indicative

RS Stock No.:
521-962
Mfr. Part No.:
1716603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Orientation

Straight

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector is designed for robust performance in demanding applications. With a nominal cross-section of 6 mm² and a rated current of 32 A, it is engineered to cater to high-performance needs while maintaining efficiency. The connector's unique locking mechanism allows for easy installation and minimizes the risk of disconnection. Its compliance with WEEE and RoHS standards highlights its adherence to environmental considerations, making it a responsible choice for your projects. Additionally, this product offers versatility with a pin connection type and compatibility with various conductor sizes and cross-sections. Ideal for use in industrial settings, its durable construction promises longevity even under rigorous conditions.

Compatible with COMBICON PC 5 connector systems

Designed for tool-free snap-in locking or screw fixing

Features low temperature rise due to maximum contact force

Allows connections for two conductors, optimising space

Manufactured from high-quality, WEEE/RoHS-compliant materials

Offers exceptional contact resistance for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy