Amphenol Industrial TS02115A0000G Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, TS02115A0000G
- RS Stock No.:
- 446-549
- Mfr. Part No.:
- TS02115A0000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$0.75
(exc. GST)
$0.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.75 | - |
| 10 + | $0.71 | $0.40 |
*price indicative
- RS Stock No.:
- 446-549
- Mfr. Part No.:
- TS02115A0000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | TS02115A0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series TS02115A0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial KD0210500000G Series Pluggable Terminal Block 3.5 mm Pitch, KD0210500000G
- Amphenol Industrial TJ0211530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0211530000G
- Amphenol Industrial OQ0212510000G Series Pluggable Terminal Block 3.5 mm Pitch, OQ0212510000G
- Amphenol Industrial E20211300000G Series Pluggable Terminal Block 3.5 mm Pitch, E20211300000G
- Amphenol Industrial OQ0212500000G Series Pluggable Terminal Block 3.5 mm Pitch, OQ0212500000G
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
