Eaton NP5 Series Pluggable Terminal Block, 280969 N-P5-125/160E
- RS Stock No.:
- 258-015
- Mfr. Part No.:
- 280969 N-P5-125/160E
- Brand:
- Eaton
Subtotal (1 unit)*
$144.93
(exc. GST)
$159.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.93 |
*price indicative
- RS Stock No.:
- 258-015
- Mfr. Part No.:
- 280969 N-P5-125/160E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 160A | |
| Orientation | Straight | |
| Colour | Black | |
| Series | NP5 | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Depth | 130mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 160A | ||
Orientation Straight | ||
Colour Black | ||
Series NP5 | ||
Width 50mm | ||
Standards/Approvals CE | ||
Depth 130mm | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton accessory neutral terminal forms an integral part of The Eaton Moeller series, specifically designed for flush mounting applications in P5-125/160 switchgear. Engineered with precision, this neutral terminal ensures reliable performance and compliance with stringent safety standards, making it ideal for panel builders seeking durable and efficient components. The design not only meets essential electrical specifications but also takes into account environmental factors, guaranteeing optimal functionality even under demanding conditions. With a distinguished focus on quality and innovation, this product enhances the overall efficiency of switchgear systems while maintaining the high standards synonymous with The Eaton brand.
Flush mounting design simplifies installation and space optimisation
Constructed to meet product standard requirements for robustness
Ambitious temperature thresholds support diverse operating environments
Reliable specifications ensure longevity and consistent performance
Accessory designed specifically for Eaton Moeller series enhances compatibility
Minimal maintenance ensures hassle-free operation for end users
Related links
- Eaton PE Series Pluggable Terminal Block, 280973 PE-P5-125/160E
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Eaton Moeller Series Pluggable Terminal Block, 280971 N-P5-250/315E
- Eaton Auxiliary Contact 2 NO/1 NC 280963 HI21-P5-125/160E
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton, ST-P5 Control Cable Connection for use with P5-125/160
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
