Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $21.50

View bulk pricing options

Subtotal (1 unit)*

$25.99

(exc. GST)

$28.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 169 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$25.99-
10 - 24$23.84$21.50
25 - 49$22.01$99.50
50 - 99$20.46$276.50
100 +$19.09$690.00

*price indicative

Packaging Options:
RS Stock No.:
262-0012
Mfr. Part No.:
UE36A10152000T
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pluggable I/O Connector

Termination Type

Solder

Form Factor

QSFP-DD

Sub Type

I/O Connector

Number of Ports

1

Current

500mA

Orientation

Right Angle

Number of Contacts

76

Contact Material

Copper Alloy

Connector Gender

Male

Contact Plating

Gold

Voltage

30V

Housing Material

Glass, Thermoplastic

Series

UE36

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.

Electrical interface employs 8 lanes that support 25G byte per sec

NRZ modulation or 56G byte per sec PAM4

Supports passive and active copper and optical solutions products

MSA supported standard interface

Multiple connector and heat sink configurations

QSFP series double density product with 8 channels per port

Backwards mating compatible with QSFP

Multiple connector and heat sink configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy